
61030010013010 | |
|---|---|
DigiKey Part Number | 61030010013010-ND |
Manufacturer | |
Manufacturer Product Number | 61030010013010 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 40° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 61030010013010 Models |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 40° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal, Zinc |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,04000 € | 24,04 € |
| 10 | 20,43500 € | 204,35 € |
| 25 | 19,15520 € | 478,88 € |
| 50 | 18,24120 € | 912,06 € |
| 100 | 17,37120 € | 1.737,12 € |
| 250 | 16,28480 € | 4.071,20 € |
| 500 | 15,50864 € | 7.754,32 € |
| Unit Price without VAT: | 24,04000 € |
|---|---|
| Unit Price with VAT: | 28,60760 € |


