
61030010010160 | |
|---|---|
DigiKey Part Number | 1195-61030010010160-ND |
Manufacturer | |
Manufacturer Product Number | 61030010010160 |
Description | D-SUB 9PIN INDUCOM METAL HOOD, T |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670090320 | HARTING | 67 | 09670090320-ND | 16,08000 € | Parametric Equivalent |
| 09670090322 | HARTING | 21 | 1195-5084-ND | 14,12000 € | Parametric Equivalent |
| 09670090344 | HARTING | 261 | 1195-5085-ND | 10,81000 € | Parametric Equivalent |
| 1478762-9 | TE Connectivity AMP Connectors | 1.818 | A121057-ND | 6,76000 € | Parametric Equivalent |
| 165X02609X | Amphenol CONEC | 3.018 | 626-1596-ND | 6,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,12000 € | 23,12 € |
| 10 | 19,64900 € | 196,49 € |
| 30 | 18,35000 € | 550,50 € |
| Unit Price without VAT: | 23,12000 € |
|---|---|
| Unit Price with VAT: | 27,51280 € |

