
61030010010010 | |
|---|---|
DigiKey Part Number | 61030010010010-ND |
Manufacturer | |
Manufacturer Product Number | 61030010010010 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 61030010010010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,66960 € | 2.666,96 € |
| Unit Price without VAT: | 26,66960 € |
|---|---|
| Unit Price with VAT: | 31,73682 € |

