Image for 60900406003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60900406003

DigiKey Part Number
60900406003-ND
Manufacturer
Manufacturer Product Number
60900406003
Description
MULTI-PAIR 80CON 28AWG BEI 100M
Customer Reference
Detailed Description
80 (40 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Braid 328.1' (100.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.409" (10.39mm)
Mfr
Shield Type
Braid
Packaging
Bulk
Length
328.1' (100.0m)
Part Status
Obsolete
Jacket Color
Beige
Cable Type
Ratings
UL Style 2789
Number of Conductors
80 (40 Pair Twisted)
Voltage
30 V
Wire Gauge
Operating Temperature
-20°C ~ 105°C
Conductor Strand
7/28
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.