
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.268" (6.81mm) |
Series | Shield Type Braid |
Packaging Bulk | Length 328.1' (100.0m) |
Part Status Obsolete | Ratings UL Style 2789 |
Cable Type | Voltage 30 V |
Number of Conductors 26 (13 Pair Twisted) | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/0.125" | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 80% |

