Image for 60900106003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60900106003

DigiKey Part Number
60900106003-ND
Manufacturer
Manufacturer Product Number
60900106003
Description
MULTI-PAIR 20CON 28AWG BEI 100M
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Braid 328.1' (100.0m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Beige
Ratings
UL Style 2789
Features
-
Voltage
30 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.