Image for 60130805100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60130805100

DigiKey Part Number
60130805100-ND
Manufacturer
Manufacturer Product Number
60130805100
Description
HAR-MIK BELLOWS 80P M FOR WIRES
Customer Reference
Detailed Description
80 Position Receptacle Connector Free Hanging (In-Line) IDC, Discrete Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Receptacle
Manufacturer
HARTING
Number of Positions
80
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Termination
IDC, Discrete Wire
Connector Style
Outer Shroud Contacts
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.