60130365205 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 123
Unit Price: 8,10000 €
Datasheet
Image for 60130365205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60130365205

DigiKey Part Number
1195-5534-ND
Manufacturer
Manufacturer Product Number
60130365205
Description
CONN PLUG 36POS STR IDC
Customer Reference
Detailed Description
36 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Plug
Manufacturer
HARTING
Number of Positions
36
Series
Number of Rows
2
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Termination
IDC
Connector Style
Center Strip Contacts
Features
Cover
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10136-6000EC3M123MPB36A-ND8,10000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes