Image for 60130265205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60130265205

DigiKey Part Number
1195-5533-ND
Manufacturer
Manufacturer Product Number
60130265205
Description
CONN PLUG 26POS STR IDC
Customer Reference
Detailed Description
26 Position Plug Connector Free Hanging (In-Line) IDC, Discrete Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
26
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Termination
IDC, Discrete Wire
Flange Feature
-
Type
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.