
60130265200 | |
|---|---|
DigiKey Part Number | 1195-3314-ND |
Manufacturer | |
Manufacturer Product Number | 60130265200 |
Description | CONN SCSI PLUG 26POS STR IDC |
Customer Reference | |
Detailed Description | 26 Position Plug Connector SCSI Free Hanging (In-Line) IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |

