Similar

60130260153351 | |
|---|---|
DigiKey Part Number | 60130260153351-ND |
Manufacturer | |
Manufacturer Product Number | 60130260153351 |
Description | CONN BACKSHELL 26POS 180DEG |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell Connector 180° |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Series | Primary Material Plastic |
Packaging Bag | Material Plastic |
Part Status Obsolete | Hardware Assembly Hardware, Strain Relief |
Accessory Type Two Piece Backshell | Features Latch Lock |
Number of Positions 26 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10326-52F0-008 | 3M | 0 | 3M1747-ND | 10,11000 € | Similar |


