
60130260153 | |
|---|---|
DigiKey Part Number | 1195-3313-ND |
Manufacturer | |
Manufacturer Product Number | 60130260153 |
Description | CONN BACKSHELL 26POS 180DEG |
Customer Reference | |
Detailed Description | 26 Position One Piece Backshell Connector 180° |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | - |

