
60110505232 | |
|---|---|
DigiKey Part Number | 60110505232-ND |
Manufacturer | |
Manufacturer Product Number | 60110505232 |
Description | CONN. W/ANGLED SOLDER PINS (M) |
Customer Reference | |
Detailed Description | 50 Position Plug Connector Through Hole, Right Angle Solder |
Category | Connector Type Plug |
Manufacturer HARTING | Number of Positions 50 |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Style Center Strip Contacts | Flange Feature Housing/Shell (M2.5) |

