
60110365740 | |
|---|---|
DigiKey Part Number | 1195-3308-ND |
Manufacturer | |
Manufacturer Product Number | 60110365740 |
Description | CONN SCSI RCPT 36POS R/A SOLDER |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder |
Category | Number of Rows 2 |
Manufacturer HARTING | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bag | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Type SCSI |
Connector Style Outer Shroud Contacts | Features Board Lock, Latch Lock |
Connector Type Receptacle | Contact Finish Gold |
Number of Positions 36 |

