Similar

60110365102 | |
|---|---|
DigiKey Part Number | 1195-3305-ND |
Manufacturer | |
Manufacturer Product Number | 60110365102 |
Description | CONN SCSI RCPT 36POS PCB SOLDER |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector SCSI Panel Mount, Through Hole Solder |
Category | Number of Positions 36 |
Manufacturer HARTING | Number of Rows 2 |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bag | Termination Solder |
Part Status Obsolete | Flange Feature Housing/Shell (M2.6) |
Connector Style Outer Shroud Contacts | Type SCSI |
Connector Type Receptacle | Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10236-6212PC | 3M | 486 | 3M1822-ND | 6,98000 € | Similar |


