
60110265732 | |
|---|---|
DigiKey Part Number | 1195-3303-ND |
Manufacturer | |
Manufacturer Product Number | 60110265732 |
Description | CONN SCSI RCPT 26POS R/A SOLDER |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder |
Category | Number of Positions 26 |
Manufacturer HARTING | Number of Rows 2 |
Series | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Bag | Termination Solder |
Part Status Obsolete | Flange Feature Housing/Shell (M2.6) |
Connector Style Outer Shroud Contacts | Type SCSI |
Connector Type Receptacle | Contact Finish Gold |

