Similar

60110205732 | |
|---|---|
DigiKey Part Number | 1195-3301-ND |
Manufacturer | |
Manufacturer Product Number | 60110205732 |
Description | CONN SCSI RCPT 20POS R/A SOLDER |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |


