14 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60110145740

DigiKey Part Number
1195-3300-ND
Manufacturer
Manufacturer Product Number
60110145740
Description
CONN SCSI RCPT 14POS R/A SOLDER
Customer Reference
Detailed Description
14 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bag
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Type
SCSI
Connector Style
Outer Shroud Contacts
Features
Board Lock
Connector Type
Receptacle
Contact Finish
Gold
Number of Positions
14
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.