Image for 60060685440 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60060685440

DigiKey Part Number
1195-5526-ND
Manufacturer
Manufacturer Product Number
60060685440
Description
CONN SCSI PLUG 68POS STR IDC
Customer Reference
Detailed Description
68 Position Plug Connector SCSI-2, SCSI-3 Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
68
Manufacturer
HARTING
Number of Rows
2
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
IDC
Part Status
Obsolete
Type
SCSI-2, SCSI-3
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.