60030680655 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 247
Unit Price: 15,93000 €
Datasheet
Image for 60030680655 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60030680655

DigiKey Part Number
60030680655-ND
Manufacturer
Manufacturer Product Number
60030680655
Description
HMIK METAL-HOOD LATCH 68P RACE W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
90°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware
Number of Positions
68
Features
Locking
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5749204-2TE Connectivity AMP Connectors247A33498-ND15,93000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,01460 €450,73 €
Manufacturers Standard Package
Unit Price without VAT:9,01460 €
Unit Price with VAT:10,72737 €