
60030505220 | |
|---|---|
DigiKey Part Number | 1195-5514-ND |
Manufacturer | |
Manufacturer Product Number | 60030505220 |
Description | CONN SCSI PLUG 50POS STR IDC |
Customer Reference | |
Detailed Description | 50 Position Plug Connector SCSI Free Hanging (In-Line) IDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | SCSI | |
Features | Cover | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |

