Similar

60030500555 | |
|---|---|
DigiKey Part Number | 1195-5512-ND |
Manufacturer | |
Manufacturer Product Number | 60030500555 |
Description | HMIK METAL-HOOD LATCH 50P RACE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 60030500555 Models |
Category | Number of Positions 50 |
Manufacturer HARTING | Cable Type Round |
Series | Cable Exit 90° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Two Piece Backshell | Features Locking |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 863093C50ALF | Amphenol CS (FCI) | 35 | 609-1436-ND | 4,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,10920 € | 405,46 € |
| Unit Price without VAT: | 8,10920 € |
|---|---|
| Unit Price with VAT: | 9,64995 € |


