Image for 60030360155 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60030360155

DigiKey Part Number
60030360155-ND
Manufacturer
Manufacturer Product Number
60030360155
Description
HAR MIK METAL HOODS
Customer Reference
Detailed Description
36 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
36
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Metal
Plating
-
Hardware
Assembly Hardware
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.