Similar
Similar

60010685141 | |
|---|---|
DigiKey Part Number | 60010685141-ND |
Manufacturer | |
Manufacturer Product Number | 60010685141 |
Description | CONN D-TYPE RCPT 68POS R/A SLDR |
Customer Reference | |
Detailed Description | 68 Position D-Type Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (2-56); Latchblocks |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Style | Contact Finish Thickness 3.94µin (0.10µm) |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.185" (4.70mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Dielectric Material Thermoplastic, Glass Filled |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5787394-7 | TE Connectivity AMP Connectors | 1.062 | A33513-ND | 10,75000 € | Similar |
| 787394-7 | TE Connectivity AMP Connectors | 0 | A3322-ND | 8,24614 € | Similar |
| DX10-68S(50) | Hirose Electric Co Ltd | 12 | H123186-ND | 13,02000 € | Similar |
| DX10A-68S(50) | Hirose Electric Co Ltd | 30 | H123194-ND | 16,22000 € | Similar |






