
60010205132 | |
|---|---|
DigiKey Part Number | 1195-3283-ND |
Manufacturer | |
Manufacturer Product Number | 60010205132 |
Description | CONN D-TYPE RCPT 20POS R/A SLDR |
Customer Reference | |
Detailed Description | 20 Position D-Type Receptacle, Female Sockets Connector |
Category | Shell Size, Connector Layout 0.050 Pitch x 0.100 Row to Row |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (M2.5); Latchblocks |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Current Rating (Amps) 1A |
Connector Style | Backset Spacing 0.185" (4.70mm) |
Connector Type Receptacle, Female Sockets | Voltage Rating 240V |
Number of Positions | Dielectric Material Thermoplastic, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Mounting Type |

