Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39509040030

DigiKey Part Number
39509040030-ND
Manufacturer
Manufacturer Product Number
39509040030
Description
DSUB GENDER CHANGER DB9F DB9F
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Female To D-Sub, 9 Pin Female Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
39509040030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Female
Convert From (Adapter End)
D-Sub, 9 Pin Female
Number of Rows
2
Mounting Type
Panel Mount
Features
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
3 pcs - 1 Connector, 2 Jack Screws
Housing Color
Yellow
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,66000 €29,66 €
1025,21600 €252,16 €
2523,63760 €590,94 €
5022,51000 €1.125,50 €
10021,43640 €2.143,64 €
25020,09592 €5.023,98 €
Manufacturers Standard Package
Unit Price without VAT:29,66000 €
Unit Price with VAT:35,29540 €