USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39509030051

DigiKey Part Number
1195-5501-ND
Manufacturer
Manufacturer Product Number
39509030051
Description
CABLE A PLUG TO A PLUG 16.4'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 16.40' (5.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
39509030051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bulk
Wire Gauge
26 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Gray
Length
16.40' (5.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,15000 €36,15 €
1030,72300 €307,23 €
2528,80000 €720,00 €
5027,42620 €1.371,31 €
10026,11840 €2.611,84 €
25024,48532 €6.121,33 €
Manufacturers Standard Package
Unit Price without VAT:36,15000 €
Unit Price with VAT:43,01850 €