
39509030050 | |
|---|---|
DigiKey Part Number | 1195-5500-ND |
Manufacturer | |
Manufacturer Product Number | 39509030050 |
Description | CABLE A PLUG TO A PLUG 6.56' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 39509030050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,41000 € | 30,41 € |
| 10 | 25,85200 € | 258,52 € |
| 25 | 24,23400 € | 605,85 € |
| 50 | 23,07800 € | 1.153,90 € |
| 100 | 21,97750 € | 2.197,75 € |
| 250 | 20,60324 € | 5.150,81 € |
| Unit Price without VAT: | 30,41000 € |
|---|---|
| Unit Price with VAT: | 36,18790 € |

