D-Sub Cable Assembly DB25 Beige, Individual (Round) 5.91' (1.80m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39509030040

DigiKey Part Number
39509030040-ND
Manufacturer
Manufacturer Product Number
39509030040
Description
CABLE ASSY DB25 SHLD BEIGE 1.8M
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige, Individual (Round) 5.91' (1.80m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
HARTING
Number of Positions
25
Packaging
Bulk
Length
5.91' (1.80m)
Part Status
Active
Shielding
Shielded
1st Connector
Receptacle, Female Sockets
Color
Beige, Individual (Round)
2nd Connector
Plug, Male Pins
Usage
Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,75000 €61,75 €
Manufacturers Standard Package
Unit Price without VAT:61,75000 €
Unit Price with VAT:73,48250 €