
39500020122 | |
|---|---|
DigiKey Part Number | 39500020122-ND |
Manufacturer | |
Manufacturer Product Number | 39500020122 |
Description | DATA MODULE (4X RJ45) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Programming Port - Data |
Datasheet | Datasheet |
EDA/CAD Models | 39500020122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Programming Port - Data | |
For Use With/Related Products | - | |
Specifications | RJ45 Jack (4) | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,33000 € | 225,33 € |
| Unit Price without VAT: | 225,33000 € |
|---|---|
| Unit Price with VAT: | 268,14270 € |

