
39500000320 | |
|---|---|
DigiKey Part Number | 39500000320-ND |
Manufacturer | |
Manufacturer Product Number | 39500000320 |
Description | HAN-PORT SINGLE FRAME, PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Panel Mount Frame with Cover |
Datasheet | Datasheet |
EDA/CAD Models | 39500000320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel Mount Frame with Cover | |
For Use With/Related Products | Han-Port® Programming Ports | |
Specifications | 1 Port | |
Ratings | IP65 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,51000 € | 58,51 € |
| Unit Price without VAT: | 58,51000 € |
|---|---|
| Unit Price with VAT: | 69,62690 € |

