
33662120500194 | |
|---|---|
DigiKey Part Number | 1195-33662120500194-ND |
Manufacturer | |
Manufacturer Product Number | 33662120500194 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PVC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 16.40' (5.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 16.40' (5.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,54000 € | 68,54 € |
| 10 | 58,25900 € | 582,59 € |
| 25 | 54,61400 € | 1.365,35 € |
| 50 | 52,00960 € | 2.600,48 € |
| 100 | 49,53060 € | 4.953,06 € |
| Unit Price without VAT: | 68,54000 € |
|---|---|
| Unit Price with VAT: | 81,56260 € |

