
33662120100195 | |
|---|---|
DigiKey Part Number | 1195-33662120100195-ND |
Manufacturer | |
Manufacturer Product Number | 33662120100195 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 3.28' (1.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,42000 € | 57,42 € |
| 10 | 48,80500 € | 488,05 € |
| 25 | 45,75040 € | 1.143,76 € |
| 50 | 43,56880 € | 2.178,44 € |
| 100 | 41,49190 € | 4.149,19 € |
| Unit Price without VAT: | 57,42000 € |
|---|---|
| Unit Price with VAT: | 68,32980 € |

