
33662120050195 | |
|---|---|
DigiKey Part Number | 1195-33662120050195-ND |
Manufacturer | |
Manufacturer Product Number | 33662120050195 |
Description | D-SUB PUSHPULL 9 POL, MA/FE, PUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 1.64' (500.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer HARTING | Number of Positions 9 |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Gray |
2nd Connector Plug, Male Pins | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,13000 € | 56,13 € |
| 10 | 47,71400 € | 477,14 € |
| 25 | 44,72840 € | 1.118,21 € |
| 50 | 42,59520 € | 2.129,76 € |
| 100 | 40,56470 € | 4.056,47 € |
| Unit Price without VAT: | 56,13000 € |
|---|---|
| Unit Price with VAT: | 66,79470 € |

