Cable Fiber Optic LC Duplex To LC Duplex 9/125 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33612211000001

DigiKey Part Number
33612211000001-ND
Manufacturer
Manufacturer Product Number
33612211000001
Description
CABLE ASSEMBLY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
IP65, IP67
Manufacturer
HARTING
Fiber Type
9/125
Series
Length - Overall
328.1' (100.0m)
Packaging
Bulk
Type
Singlemode, Duplex
Part Status
Active
Color - Cable
Black
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.26" (6.5mm)
Operating Temperature
-40°C ~ 70°C
Cable Type
Buffered Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1605,53000 €605,53 €
Manufacturers Standard Package
Unit Price without VAT:605,53000 €
Unit Price with VAT:720,58070 €