Cable Fiber Optic LC Duplex To LC Duplex 50/125 196.9' (60.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33612210600002

DigiKey Part Number
33612210600002-ND
Manufacturer
Manufacturer Product Number
33612210600002
Description
CABLE ASSEMBLY
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 196.9' (60.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.26" (6.5mm)
Cable Type
Buffered Fiber
Features
IP65, IP67
Fiber Type
50/125
Length - Overall
196.9' (60.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.