Cable Fiber Optic LC Duplex To LC Duplex 50/125 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33612210500002

DigiKey Part Number
33612210500002-ND
Manufacturer
Manufacturer Product Number
33612210500002
Description
CABLE ASSEMBLY
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
IP65, IP67
Manufacturer
HARTING
Fiber Type
50/125
Series
Length - Overall
164.0' (50.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM3
Part Status
Discontinued at DigiKey
Color - Cable
Black
1st Connector
LC Duplex
Color - Connectors
Black
2nd Connector
LC Duplex
Jacket (Insulation) Material
Polyurethane (PUR)
Cable Diameter
0.26" (6.5mm)
Operating Temperature
-40°C ~ 70°C
Cable Type
Buffered Fiber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.