Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33612210200002

DigiKey Part Number
33612210200002-ND
Manufacturer
Manufacturer Product Number
33612210200002
Description
CABLE ASSEMBLY
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.26" (6.5mm)
Cable Type
Buffered Fiber
Features
IP65, IP67
Fiber Type
50/125
Length - Overall
65.6' (20.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1287,51000 €287,51 €
Manufacturers Standard Package
Unit Price without VAT:287,51000 €
Unit Price with VAT:342,13690 €