33612210020002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 167,61000 €
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33612210020002

DigiKey Part Number
1195-33612210020002-ND
Manufacturer
Manufacturer Product Number
33612210020002
Description
HARTING PUSHPULL V4 V2.0 LC DUPL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.26" (6.5mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Black
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1141,67000 €141,67 €
Manufacturers Standard Package
Unit Price without VAT:141,67000 €
Unit Price with VAT:168,58730 €