
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.26" (6.5mm) | |
Cable Type | Buffered Fiber | |
Features | IP65, IP67 | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,59000 € | 131,59 € |
| Unit Price without VAT: | 131,59000 € |
|---|---|
| Unit Price with VAT: | 156,59210 € |

