
33612210010001 | |
|---|---|
DigiKey Part Number | 33612210010001-ND |
Manufacturer | |
Manufacturer Product Number | 33612210010001 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
EDA/CAD Models | 33612210010001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.26" (6.5mm) | |
Cable Type | Buffered Fiber | |
Features | IP65, IP67 | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,03000 € | 123,03 € |
| Unit Price without VAT: | 123,03000 € |
|---|---|
| Unit Price with VAT: | 146,40570 € |

