
33602145000095 | |
|---|---|
DigiKey Part Number | 33602145000095-ND |
Manufacturer | |
Manufacturer Product Number | 33602145000095 |
Description | CBL ASSY CENTRON 26POS M-M 0.5M |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 1.64' (500.00mm) Round, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | Centronics 26 pos Male to Male | |
Length | 1.64' (500.00mm) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | - |

