Image for 33602110150093 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33602110150093

DigiKey Part Number
33602110150093-ND
Manufacturer
Manufacturer Product Number
33602110150093
Description
CBL ASSY CENTRON 36POS M-M 15M
Customer Reference
Detailed Description
Centronics 36 pos Male to Male Assembly 49.21' (15.0m) Round, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Centronics 36 pos Male to Male
Length
49.21' (15.0m)
Cable Type
Round, Gray
Shielding
Shielded
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.