
33592222000002 | |
|---|---|
DigiKey Part Number | 1195-33592222000002-ND |
Manufacturer | |
Manufacturer Product Number | 33592222000002 |
Description | HARTING PUSHPULL V4 V2.0 POWER 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 65.6' (20.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 33592222000002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 65.6' (20.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 116,73700 € | 1.167,37 € |
| Unit Price without VAT: | 116,73700 € |
|---|---|
| Unit Price with VAT: | 138,91703 € |

