
33592221100002 | |
|---|---|
DigiKey Part Number | 1195-33592221100002-ND |
Manufacturer | |
Manufacturer Product Number | 33592221100002 |
Description | HARTING PUSHPULL V4 V2.0 POWER 4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 36.3' (11.05m) |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer HARTING | Number of Rows 2 |
Series | Length 36.3' (11.05m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 90,96800 € | 909,68 € |
| Unit Price without VAT: | 90,96800 € |
|---|---|
| Unit Price with VAT: | 108,25192 € |

