
33592221000001 | |
|---|---|
DigiKey Part Number | 1195-33592221000001-ND |
Manufacturer | |
Manufacturer Product Number | 33592221000001 |
Description | HARTING PUSHPULL V4 V2.0 POWER 2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 33592221000001 Models |
Category | Number of Positions 3 |
Manufacturer HARTING | Number of Rows 2 |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,12500 € | 781,25 € |
| Unit Price without VAT: | 78,12500 € |
|---|---|
| Unit Price with VAT: | 92,96875 € |

