
33592220500002 | |
|---|---|
DigiKey Part Number | 1195-33592220500002-ND |
Manufacturer | |
Manufacturer Product Number | 33592220500002 |
Description | HARTING PUSHPULL V4 V2.0 POWER 4 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 16.4' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 33592220500002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 16.4' (5.00m) | |
Features | - | |
Color | Gray, Individual (Round) | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 74,42200 € | 744,22 € |
| Unit Price without VAT: | 74,42200 € |
|---|---|
| Unit Price with VAT: | 88,56218 € |

