4 Position Cable Assembly Rectangular Plug to Plug 9.8' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33592220300002

DigiKey Part Number
1195-33592220300002-ND
Manufacturer
Manufacturer Product Number
33592220300002
Description
HARTING PUSHPULL V4 V2.0 POWER 4
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 9.8' (3.00m)
Datasheet
 Datasheet
EDA/CAD Models
33592220300002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
4
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
9.8' (3.00m)
Features
-
Color
Gray, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1069,69300 €696,93 €
Unit Price without VAT:69,69300 €
Unit Price with VAT:82,93467 €