
33592220100002 | |
|---|---|
DigiKey Part Number | 1195-33592220100002-ND |
Manufacturer | |
Manufacturer Product Number | 33592220100002 |
Description | HARTING PUSHPULL V4 V2.0 POWER 4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 33592220100002 Models |
Category | Number of Positions 4 |
Manufacturer HARTING | Number of Rows 2 |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Color Gray, Individual (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,41500 € | 714,15 € |
| Unit Price without VAT: | 71,41500 € |
|---|---|
| Unit Price with VAT: | 84,98385 € |

