Fiber Optic Cable Black Singlemode, Simplex 65.62' (20.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33587510200002

DigiKey Part Number
33587510200002-ND
Manufacturer
Manufacturer Product Number
33587510200002
Description
CBL FIBER OPTIC SIMPLEX 20M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode, Simplex 65.62' (20.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Singlemode, Simplex
Length
65.62' (20.00m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.256" (6.50mm)
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
52mm
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1222,16000 €222,16 €
Manufacturers Standard Package
Unit Price without VAT:222,16000 €
Unit Price with VAT:264,37040 €
Alternate Length
CBL FIBER OPTIC SIMPLEX 10M
In-Stock: 0
Unit Price: 159,37000 €
CBL FIBER OPTIC SIMPLEX 100M
In-Stock: 0
Unit Price: 694,75000 €